NC6-P108-06
Description: 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT

Overview of NC6-P108-06 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP108LC Coilcraft Inc Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN
S3LP108LB Coilcraft Inc Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN
S3LP108 Coilcraft Inc Low Pass Filter, 1000MHz, EIA STD PACKAGE SIZE 1812, 3 PIN

Price & Stock for NC6-P108-06 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 50F2968
Newark Standard Terminal Block, Product Range:-, Pitch Spacing:9.53Mm, Colour:Black, No. Of Positions:6, No. Of Rows:1, Width:2.311" Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P108-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1066
  • 1 $1.9000
  • 10 $1.9000
  • 25 $1.9000
  • 50 $1.9000
  • 100 $1.9000
  • 500 $1.9000
$1.9000 Buy Now
DISTI # A98499-ND
DigiKey CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 21 Weeks Container: Bulk 2274
In Stock
  • 1 $3.3500
  • 10 $2.7770
  • 25 $2.5764
  • 50 $2.4350
  • 200 $2.1751
  • 400 $2.1683
$2.1683 / $3.3500 Buy Now
DISTI # 571-314376648
Mouser Electronics Barrier Terminal Blocks DUAL VERT FLAT 6P RoHS: Compliant 191
  • 1 $2.7100
  • 10 $2.4200
  • 25 $2.3800
  • 100 $2.3700
  • 200 $2.1600
  • 2,600 $2.1100
$2.1100 / $2.7100 Buy Now
Onlinecomponents.com Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant 10624 In Stock
  • 10 $2.6800
  • 50 $2.1300
  • 200 $2.1100
  • 400 $2.0900
  • 600 $2.0700
  • 1,000 $2.0400
  • 2,600 $2.0200
  • 5,000 $2.0000
$2.0000 / $2.6800 Buy Now
Bristol Electronics   99
RFQ
Quest Components BARRIER STRIP TERMINAL BLOCK 1492
  • 1 $3.8925
  • 418 $2.1409
  • 935 $1.9463
$1.9463 / $3.8925 Buy Now
DISTI # 3-1437664-8
TTI Barrier Terminal Blocks NC6-P108-06 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 3418
In Stock
  • 2 $2.6800
  • 10 $2.4000
  • 50 $2.1900
  • 100 $2.1500
  • 200 $2.1100
  • 400 $2.0600
  • 600 $2.0200
$2.0200 / $2.6800 Buy Now
Master Electronics Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant 10624 In Stock
  • 10 $2.6800
  • 50 $2.1300
  • 200 $2.1100
  • 400 $2.0900
  • 600 $2.0700
  • 1,000 $2.0400
  • 2,600 $2.0200
  • 5,000 $2.0000
$2.0000 / $2.6800 Buy Now

CAD Models for NC6-P108-06 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NC6-P108-06 by TE Connectivity

NC6-P108-06
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLYAMIDE, UL 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
6
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. NC6-P108-06
    TE Connectivity
    20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
    VS

Related Parts for NC6-P108-06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC6-P108-06 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC6-P108-06 by TE Connectivity

Select Manufacturer
Which Manufacturer of NC6-P108-06 would you like to use for your alert(s)?
  • Please alert me when NC6-P108-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC6-P108-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC6-P108-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC6-P108-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC6-P108-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC6-P108-06 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: