Part Details for NC6-P108-13 by TE Connectivity
Overview of NC6-P108-13 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP108LC | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108LB | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108 | Coilcraft Inc | Low Pass Filter, 1000MHz, EIA STD PACKAGE SIZE 1812, 3 PIN |
Price & Stock for NC6-P108-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5914
|
Newark | Nc6-P108-13=Nc6 Assembly |Buchanan Te Connectivity NC6-P108-13 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $10.2400 | Buy Now |
DISTI #
NC6-P108-13-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.375" Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3588 | Buy Now |
DISTI #
571-NC6-P108-13
|
Mouser Electronics | Barrier Terminal Blocks NC6-P108-13 NC6 ASSEMBLY RoHS: Compliant | 0 |
|
$10.1100 / $10.2000 | Order Now |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$8.9500 / $18.7400 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$8.9500 / $18.7400 | Buy Now |
Part Details for NC6-P108-13
NC6-P108-13 CAD Models
NC6-P108-13 Part Data Attributes
|
NC6-P108-13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P108-13
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |