Part Details for NC6-P108-17 by TE Connectivity
Overview of NC6-P108-17 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC6-P108-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H7388
|
Newark | Nc6-P108-17=Nc6 Series Termina Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P108-17 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 | Buy Now |
DISTI #
NC6-P108-17-ND
|
DigiKey | CONN BARRIER STRP 17CIRC 0.375" Min Qty: 2800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4062 | Buy Now |
DISTI #
5-1437664-2
|
Avnet Americas | Conn Barrier Strip 17 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 5-1437664-2) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Bulk | 0 |
|
$6.9944 / $7.8969 | Buy Now |
|
Onlinecomponents.com | NC6-P108-17=NC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
|
Master Electronics | NC6-P108-17=NC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
Part Details for NC6-P108-17
NC6-P108-17 CAD Models
NC6-P108-17 Part Data Attributes
|
NC6-P108-17
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P108-17
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |