Part Details for NC6-P108-22 by TE Connectivity
Overview of NC6-P108-22 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC6-P108-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC6-P108-22-ND
|
DigiKey | CONN BARRIER STRP 22CIRC 0.375" Min Qty: 3000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4360 | Buy Now |
|
Onlinecomponents.com | NC6-P108-22=NC6 ASSY RoHS: Compliant | 0 |
|
$9.1800 / $26.9400 | Buy Now |
|
Master Electronics | NC6-P108-22=NC6 ASSY RoHS: Compliant | 0 |
|
$9.1800 / $26.9400 | Buy Now |
Part Details for NC6-P108-22
NC6-P108-22 CAD Models
NC6-P108-22 Part Data Attributes
|
NC6-P108-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P108-22
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |