Part Details for NC7NZ14L8X-L22185 by onsemi
Overview of NC7NZ14L8X-L22185 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7NZ14L8X-L22185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8379
|
Newark | Uhs Inverter Schmitt/Reel |Onsemi NC7NZ14L8X-L22185 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
NC7NZ14L8X-L22185
|
EBV Elektronik | (Alt: NC7NZ14L8X-L22185) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7NZ14L8X-L22185
NC7NZ14L8X-L22185 CAD Models
NC7NZ14L8X-L22185 Part Data Attributes
|
NC7NZ14L8X-L22185
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7NZ14L8X-L22185
onsemi
TinyLogic UHS Inverter with Schmitt Trigger Input, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 1.6 mm |