Part Details for NC7NZ34L8X by Fairchild Semiconductor Corporation
Overview of NC7NZ34L8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7NZ34L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4887 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Triple Buffer, CMOS, 8 Pin, Plastic, LLCC | 575 |
|
$0.1982 / $0.4248 | Buy Now |
|
Quest Components | Logic Circuit, Triple Buffer, CMOS, 8 Pin, Plastic, LLCC | 3909 |
|
$0.2478 / $0.7080 | Buy Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 452 |
|
$0.1071 / $0.1260 | Buy Now |
Part Details for NC7NZ34L8X
NC7NZ34L8X CAD Models
NC7NZ34L8X Part Data Attributes:
|
NC7NZ34L8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7NZ34L8X
Fairchild Semiconductor Corporation
Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7NZ34L8X
This table gives cross-reference parts and alternative options found for NC7NZ34L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7NZ34L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC2G00GD | IC HC/UH SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8, Gate | NXP Semiconductors | NC7NZ34L8X vs 74HC2G00GD |
74LVC2G02GM,125 | 74LVC2G02 - Dual 2-input NOR gate QFN 8-Pin | NXP Semiconductors | NC7NZ34L8X vs 74LVC2G02GM,125 |
NC7WZ08L8X | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | NC7NZ34L8X vs NC7WZ08L8X |
74AHC3G04DP | IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | NC7NZ34L8X vs 74AHC3G04DP |
NC7WZ32L8X | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | NC7NZ34L8X vs NC7WZ32L8X |
74HCT3G04GD,125 | 74HC(T)3G04 - Inverter SON 8-Pin | NXP Semiconductors | NC7NZ34L8X vs 74HCT3G04GD,125 |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | NC7NZ34L8X vs 74AUP2G00GD,125 |
74AUP2G08GD | IC AUP/ULP/V SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 X 2 MM, 0.5 MM HEIGHT, SOT996-2, SON-8U, Gate | NXP Semiconductors | NC7NZ34L8X vs 74AUP2G08GD |
74LVC2G00GM | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | NC7NZ34L8X vs 74LVC2G00GM |
NC7WZ38L8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Fairchild Semiconductor Corporation | NC7NZ34L8X vs NC7WZ38L8X |