-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input NAND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7602
|
Newark | Single Nand Gate, 2I/P, Sot-23-5, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:2.6Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NC7S00M5X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$0.0680 | Buy Now |
DISTI #
85AC2088
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Family/Base Number:Nc7S00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7S00M5X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
31Y3181
|
Newark | Nand Gate, Single, 2 I/P, Sot-23-5, Logic Family/Base Number:Nc7S00, Logic Type:Nand Gate, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7S00M5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
NC7S00M5XCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7S00M5X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S00M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7S00M5X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S00M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7S00M5X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S00M5X) RoHS: Compliant Min Qty: 27000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 | Buy Now |
DISTI #
38C7602
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 38C7602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.1220 / $0.3670 | Buy Now |
DISTI #
512-NC7S00M5X
|
Mouser Electronics | Logic Gates 2-Input NAND Gate RoHS: Compliant | 0 |
|
$0.0440 / $0.3500 | Order Now |
|
Future Electronics | NC7S00 Series 6 V Surface Mount TinyLogic HS 2-Input NAND Gate - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0676 / $0.0763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S00M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S00M5X
onsemi
TinyLogic HS 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S00M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S00M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S00M5 | TinyLogic HS 2-Input NAND Gate, 250-REEL | onsemi | NC7S00M5X vs NC7S00M5 |
NC7S00M5X_NL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S00M5X vs NC7S00M5X_NL |
TC7S00F(TE12L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S00M5X vs TC7S00F(TE12L) |
TC7S00F | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S00M5X vs TC7S00F |
NC7S00M5_NL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S00M5X vs NC7S00M5_NL |