Part Details for NC7S00P5X-L22057 by onsemi
Overview of NC7S00P5X-L22057 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7S00P5X-L22057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8484
|
Newark | Hs 2-Input Nand Gate/Reel |Onsemi NC7S00P5X-L22057 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NC7S00P5X-L22057CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11053 In Stock |
|
$0.0537 / $0.4500 | Buy Now |
DISTI #
NC7S00P5X-L22057
|
Avnet Americas | NAND Gate 1-Element 2-Input CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S00P5X-L22057) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
863-NC7S00P5X-L22057
|
Mouser Electronics | Logic Gates TinyLogic HS 2-Input NAND Gate RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
76892376
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R Min Qty: 98 Package Multiple: 1 Date Code: 2316 | Americas - 11858 |
|
$0.0531 / $0.2653 | Buy Now |
DISTI #
NC7S00P5X-L22057
|
Avnet Americas | NAND Gate 1-Element 2-Input CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S00P5X-L22057) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
NC7S00P5X-L22057
|
Avnet Asia | NAND Gate 1-Element 2-Input CMOS 5-Pin SC-88A T/R (Alt: NC7S00P5X-L22057) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for NC7S00P5X-L22057
NC7S00P5X-L22057 CAD Models
NC7S00P5X-L22057 Part Data Attributes:
|
NC7S00P5X-L22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S00P5X-L22057
onsemi
TinyLogic HS 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |