-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input AND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8493
|
Newark | Hs 2-Input And Gate. Related To Fpcn22057. For Customers Who Did Not Accept The Pcn./Reel |Onsemi NC7S08P5X-F22057 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
488-NC7S08P5X-F22057CT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
453 In Stock |
|
$0.0987 / $0.4600 | Buy Now |
DISTI #
NC7S08P5X-F22057
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S08P5X-F22057) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17100 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
NC7S08P5X-F22057
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S08P5X-F22057) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NC7S08P5X-F22057
|
Mouser Electronics | Logic Gates TinyLogic HS 2-Input AND Gate RoHS: Compliant | 36000 |
|
$0.0740 / $0.4100 | Buy Now |
|
Future Electronics | Replaces NC7S08P5X RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0472 / $0.0528 | Buy Now |
DISTI #
NC7S08P5X-F22057
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S08P5X-F22057) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17100 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
NC7S08P5X-F22057
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S08P5X-F22057) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7S08P5X-F22057
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S08P5X-F22057) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17100 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
NC7S08P5X-F22057
|
Avnet Americas | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S08P5X-F22057) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S08P5X-F22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S08P5X-F22057
onsemi
TinyLogic HS 2-Input AND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7S08P5X-F22057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08P5X-F22057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G08DFT2 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7S08P5X-F22057 vs MC74HC1G08DFT2 |
74HC1G08GW | AND Gate | Nexperia | NC7S08P5X-F22057 vs 74HC1G08GW |
HD74HC1G08 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S08P5X-F22057 vs HD74HC1G08 |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S08P5X-F22057 vs HD74HC1G08CME-E |
MC74HC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S08P5X-F22057 vs MC74HC1G08DFT2G |
NC7S08P5 | TinyLogic HS 2-Input AND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | NC7S08P5X-F22057 vs NC7S08P5 |
NC7S08P5X_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7S08P5X-F22057 vs NC7S08P5X_NL |
MC74HC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S08P5X-F22057 vs MC74HC1G08DFT1G |
935245670118 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S08P5X-F22057 vs 935245670118 |
NLV18HC1G08DFT2G | Majority Logic Gate | onsemi | NC7S08P5X-F22057 vs NLV18HC1G08DFT2G |