Part Details for NC7S08P5X by Fairchild Semiconductor Corporation
Overview of NC7S08P5X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NC7S08P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32496 |
|
RFQ | ||
|
Bristol Electronics | 2312 |
|
RFQ | ||
|
Bristol Electronics | 19828 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 3180 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 118 |
|
$0.0684 / $0.0912 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 25996 |
|
$0.0399 / $0.2280 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 720 |
|
$0.0684 / $0.2280 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 2544 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 1867 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 5640 |
|
$1.1792 / $3.1444 | Buy Now |
Part Details for NC7S08P5X
NC7S08P5X CAD Models
NC7S08P5X Part Data Attributes
|
NC7S08P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S08P5X
Fairchild Semiconductor Corporation
AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7S08P5X
This table gives cross-reference parts and alternative options found for NC7S08P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G08DFT2 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7S08P5X vs MC74HC1G08DFT2 |
74HC1G08GW | AND Gate | Nexperia | NC7S08P5X vs 74HC1G08GW |
HD74HC1G08 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S08P5X vs HD74HC1G08 |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S08P5X vs HD74HC1G08CME-E |
MC74HC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S08P5X vs MC74HC1G08DFT2G |
NC7S08P5 | TinyLogic HS 2-Input AND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | NC7S08P5X vs NC7S08P5 |
NC7S08P5X_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7S08P5X vs NC7S08P5X_NL |
MC74HC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S08P5X vs MC74HC1G08DFT1G |
NC7S08P5X-F22057 | TinyLogic HS 2-Input AND Gate, 3000-REEL | onsemi | NC7S08P5X vs NC7S08P5X-F22057 |
935245670118 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S08P5X vs 935245670118 |