Part Details for NC7S32M5X-L22090 by onsemi
Overview of NC7S32M5X-L22090 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NC7S32M5X-L22090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-NC7S32M5X-L22090
|
Mouser Electronics | Logic Gates TinyLogic HS 2-Input OR Gate RoHS: Compliant | 1950 |
|
$0.0670 / $0.4400 | Buy Now |
DISTI #
NC7S32M5X-L22090
|
Avnet Asia | OR Gate 1-Element 2-Input CMOS 5-Pin SOT-23 T/R (Alt: NC7S32M5X-L22090) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for NC7S32M5X-L22090
NC7S32M5X-L22090 CAD Models
NC7S32M5X-L22090 Part Data Attributes
|
NC7S32M5X-L22090
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S32M5X-L22090
onsemi
TinyLogic HS 2-Input OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0026 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |