Part Details for NC7SP04P5X by onsemi
Overview of NC7SP04P5X by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP04P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9740
|
Newark | Ic, Nc7Sp, Smd, Logic Family/Base Number:Nc7S04, Logic Type:Inverter, Output Current:2.6Ma, No. Of Inputs:1, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:Nc7S, Logic Rohs Compliant: Yes |Onsemi NC7SP04P5X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27AC9956
|
Newark | Ulp Inverter Rohs Compliant: Yes |Onsemi NC7SP04P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0660 | Buy Now |
DISTI #
81C9517
|
Newark | Single Inverter, Sc-70-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:7S04, Logic Ic Family:7Sp, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V Rohs Compliant: Yes |Onsemi NC7SP04P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
|
Rochester Electronics | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for NC7SP04P5X
NC7SP04P5X CAD Models
NC7SP04P5X Part Data Attributes:
|
NC7SP04P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP04P5X
onsemi
TinyLogic ULP Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SP04P5X
This table gives cross-reference parts and alternative options found for NC7SP04P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP04P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G04DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP04P5X vs SN74AUP1G04DCKTE4 |
TC7SL04FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7SP04P5X vs TC7SL04FU |
SN74AUP1G04DCKTG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | NC7SP04P5X vs SN74AUP1G04DCKTG4 |
74AUP1G04GW,125 | 74AUP1G04 - Low-power inverter@en-us TSSOP 5-Pin | Nexperia | NC7SP04P5X vs 74AUP1G04GW,125 |
SN74AUP1G04DCKRG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | NC7SP04P5X vs SN74AUP1G04DCKRG4 |
74AUP1G04GW | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NC7SP04P5X vs 74AUP1G04GW |
NC7SP04P5X | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SP04P5X vs NC7SP04P5X |
SN74AUP1G04DCKR | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | NC7SP04P5X vs SN74AUP1G04DCKR |
74AUP1G04GW,125 | 74AUP1G04 - Low-power inverter TSSOP 5-Pin | NXP Semiconductors | NC7SP04P5X vs 74AUP1G04GW,125 |
NC7SP04P5X_NL | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SP04P5X vs NC7SP04P5X_NL |