Part Details for NC7SP126FHX-L22780 by onsemi
Overview of NC7SP126FHX-L22780 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP126FHX-L22780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8385
|
Newark | Ulp Buffer 3-State Output/Reel |Onsemi NC7SP126FHX-L22780 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1340 | Buy Now |
DISTI #
488-NC7SP126FHX-L22780TR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6UDFN Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NC7SP126FHX-L22780
|
Avnet Americas | Buffer 1-Channel Non-Inverting Positive 3-State 6-Pin UDFN T/R - Tape and Reel (Alt: NC7SP126FHX-L22780) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-7SP126FHX-L22780
|
Mouser Electronics | Buffers & Line Drivers TinyLogic ULP Buffer with 3-STATE Output | 0 |
|
Order Now | |
DISTI #
NC7SP126FHX-L22780
|
EBV Elektronik | Buffer 1-Channel Non-Inverting Positive 3-State 6-Pin UDFN T/R (Alt: NC7SP126FHX-L22780) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7SP126FHX-L22780
NC7SP126FHX-L22780 CAD Models
NC7SP126FHX-L22780 Part Data Attributes
|
NC7SP126FHX-L22780
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP126FHX-L22780
onsemi
TinyLogic ULP Buffer with 3-STATE Output, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | P | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 51.1 ns | |
Propagation Delay (tpd) | 51.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |