Part Details for NC7ST02L6X by onsemi
Overview of NC7ST02L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NC7ST02L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9975
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7St02, Logic Ic Family:Nc7St, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NC7ST02L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1290 | Buy Now |
DISTI #
NC7ST02L6XCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0823 / $0.0955 | Buy Now |
DISTI #
NC7ST02L6X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7ST02L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0945 / $0.1206 | Buy Now |
DISTI #
512-NC7ST02L6X
|
Mouser Electronics | Logic Gates 2-Input NOR Gate RoHS: Compliant | 2899 |
|
$0.0820 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0858 | Buy Now |
DISTI #
NC7ST02L6X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7ST02L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0945 / $0.1206 | Buy Now |
DISTI #
NC7ST02L6X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7ST02L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0945 / $0.1206 | Buy Now |
DISTI #
4268387
|
Farnell | GATES & INVERTERS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 161896 |
|
$0.1645 | Buy Now |
DISTI #
3609969
|
Farnell | NOR GATE, 2 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1645 | Buy Now |
Part Details for NC7ST02L6X
NC7ST02L6X CAD Models
NC7ST02L6X Part Data Attributes
|
NC7ST02L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST02L6X
onsemi
TinyLogic HST 2-Input NOR Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7ST02L6X
This table gives cross-reference parts and alternative options found for NC7ST02L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST02L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7ST02L6X | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7ST02L6X vs NC7ST02L6X |