Part Details for NC7ST02M5X by onsemi
Overview of NC7ST02M5X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NC7ST02M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9402
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NC7ST02M5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8697 |
|
$0.1100 | Buy Now |
DISTI #
38C7555
|
Newark | Ic,logic Gate,2-Input Nor,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi NC7ST02M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0540 | Buy Now |
DISTI #
NC7ST02M5XCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8890 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7ST02M5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST02M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 60000 Factory Stock |
|
$0.0268 / $0.0300 | Buy Now |
|
Future Electronics | NC7ST02 Series 5.5 V Surface Mount TinyLogic HST 2-Input NOR Gate - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0274 | Buy Now |
DISTI #
NC7ST02M5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST02M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 60000 Factory Stock |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7ST02M5X
|
TME | IC: digital, NOR, Ch: 1, IN: 2, SMD, SC74A, 4.5÷5.5VDC, -40÷85°C, 10uA Min Qty: 5 | 0 |
|
$0.0710 / $0.2140 | RFQ |
DISTI #
NC7ST02M5X
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST02M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 60000 Factory Stock |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7ST02M5X
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R (Alt: NC7ST02M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
NC7ST02M5X
|
EBV Elektronik | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R (Alt: NC7ST02M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7ST02M5X
NC7ST02M5X CAD Models
NC7ST02M5X Part Data Attributes
|
NC7ST02M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST02M5X
onsemi
TinyLogic HST 2-Input NOR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7ST02M5X
This table gives cross-reference parts and alternative options found for NC7ST02M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST02M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET02F | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7ST02M5X vs TC7SET02F |
SN74AHCT1G02DBVR | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | NC7ST02M5X vs SN74AHCT1G02DBVR |
NC7ST02M5X_NL | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST02M5X vs NC7ST02M5X_NL |
NC7ST02M5X | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST02M5X vs NC7ST02M5X |
74AHCT1G02DBVRE4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7ST02M5X vs 74AHCT1G02DBVRE4 |
SN74AHCT1G02DBV | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-14 | Texas Instruments | NC7ST02M5X vs SN74AHCT1G02DBV |
TC7SET02FTE85L | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | NC7ST02M5X vs TC7SET02FTE85L |
74AHCT1G02DBVRG4 | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | NC7ST02M5X vs 74AHCT1G02DBVRG4 |
74V1T02STR | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | NC7ST02M5X vs 74V1T02STR |
NC7ST02M5 | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST02M5X vs NC7ST02M5 |