Part Details for NC7ST86M5X by onsemi
Overview of NC7ST86M5X by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7ST86M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9403
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NC7ST86M5X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 318 |
|
$0.0840 / $0.4160 | Buy Now |
DISTI #
58K1970
|
Newark | Single Xor Gate, 2I/P, Sot-23-5, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Current:2Ma, Msl:- Rohs Compliant: Yes |Onsemi NC7ST86M5X Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0960 | Buy Now |
DISTI #
NC7ST86M5XCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14317 In Stock |
|
$0.0667 / $0.4300 | Buy Now |
DISTI #
NC7ST86M5X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST86M5X) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
512-NC7ST86M5X
|
Mouser Electronics | Logic Gates 2-Input Exclusive-OR Gate, TinyLogic RoHS: Compliant | 8165 |
|
$0.0620 / $0.4200 | Buy Now |
|
Future Electronics | NC7ST86 Series 5.5 V SMT TinyLogic HST 2-Input Exclusive-OR Gate - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0608 / $0.0701 | Buy Now |
DISTI #
79354747
|
Verical | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 27000 |
|
$0.0615 / $0.0885 | Buy Now |
|
Rochester Electronics | XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Active Min Qty: 1 | 7923 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
NC7ST86M5X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST86M5X) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7ST86M5X
|
TME | IC: digital, XOR, Ch: 1, IN: 2, SMD, SC74A, 4.5÷5.5VDC, -40÷85°C, 10uA Min Qty: 3 | 0 |
|
$0.0730 / $0.2550 | RFQ |
Part Details for NC7ST86M5X
NC7ST86M5X CAD Models
NC7ST86M5X Part Data Attributes:
|
NC7ST86M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST86M5X
onsemi
TinyLogic HST 2-Input Exclusive-OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7ST86M5X
This table gives cross-reference parts and alternative options found for NC7ST86M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST86M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7ST86M5 | XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST86M5X vs NC7ST86M5 |
TC7SET86F | IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7ST86M5X vs TC7SET86F |