Logic
NC7SV11P6X
Description: AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, SC-88, SC-70, 6 PIN

Overview of NC7SV11P6X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NC7SV11P6X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components AND GATE, HC/UH SERIES, 1-FUNC, 3-INPUT, CMOS, PDSO6 1271
  • 1 $0.7220
  • 18 $0.3249
  • 155 $0.2166
$0.2166 / $0.7220 Buy Now
Win Source Electronics TinyLogic ULP-A 3-Input AND Gate 51000
  • 50 $1.0840
  • 115 $0.8890
  • 175 $0.8620
  • 240 $0.8340
  • 315 $0.8060
  • 415 $0.7230
$0.7230 / $1.0840 Buy Now

CAD Models for NC7SV11P6X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SV11P6X by Fairchild Semiconductor Corporation

NC7SV11P6X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SC-70
Package Description
1.25 MM, SC-88, SC-70, 6 PIN
Pin Count
6
Manufacturer Package Code
6LD,SC70,EIAJ SC-88,1.25MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
3
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
19.2 ns
Propagation Delay (tpd)
19.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. NC7SV11P6X
    Fairchild Semiconductor Corporation
    AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, SC-88, SC-70, 6 PIN
    VS

Alternate Parts for NC7SV11P6X

This table gives cross-reference parts and alternative options found for NC7SV11P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV11P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SV11P6X_NL AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7SV11P6X vs NC7SV11P6X_NL
NC7SV11P6X TinyLogic ULP-A 3-Input AND Gate, 3000-REEL onsemi NC7SV11P6X vs NC7SV11P6X
Part Number Description Manufacturer Compare
NC7WZ14P6 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7SV11P6X vs NC7WZ14P6
NC7ST08L6X AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV11P6X vs NC7ST08L6X
74HCT2G04GV HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6 NXP Semiconductors NC7SV11P6X vs 74HCT2G04GV
74HCT2G04GW HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN NXP Semiconductors NC7SV11P6X vs 74HCT2G04GW
74AUP1G14GF,132 74AUP1G14 - Low-power Schmitt trigger inverter SON 6-Pin NXP Semiconductors NC7SV11P6X vs 74AUP1G14GF,132
74AUP1G14GF AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 NXP Semiconductors NC7SV11P6X vs 74AUP1G14GF
NC7SP00L6X NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV11P6X vs NC7SP00L6X
NC7WZ17L6X Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV11P6X vs NC7WZ17L6X
74LVC1G04GM LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 NXP Semiconductors NC7SV11P6X vs 74LVC1G04GM
NC7SP02L6X NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7SV11P6X vs NC7SP02L6X

Related Parts for NC7SV11P6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SV11P6X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SV11P6X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7SV11P6X would you like to use for your alert(s)?
  • Please alert me when NC7SV11P6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SV11P6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SV11P6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SV11P6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SV11P6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SV11P6X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: