Logic
NC7SV38P5X
Description: TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL

Overview of NC7SV38P5X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NC7SV38P5X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-NC7SV38P5X-ND
DigiKey IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 17410
In Stock
  • 4,438 $0.0700
$0.0700 Buy Now
Rochester Electronics NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 17410
  • 1 $0.0683
  • 25 $0.0669
  • 100 $0.0642
  • 500 $0.0615
  • 1,000 $0.0581
$0.0581 / $0.0683 Buy Now

CAD Models for NC7SV38P5X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SV38P5X by Fairchild Semiconductor Corporation

NC7SV38P5X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SC-70
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Manufacturer Package Code
5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
18.6 ns
Propagation Delay (tpd)
18.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. NC7SV38P5X
    Fairchild Semiconductor Corporation
    TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL
    VS

Alternate Parts for NC7SV38P5X

This table gives cross-reference parts and alternative options found for NC7SV38P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV38P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SV38P5X TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL onsemi NC7SV38P5X vs NC7SV38P5X
Part Number Description Manufacturer Compare
MC74HC1G04DTR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC NC7SV38P5X vs MC74HC1G04DTR2
NC7SZ08CW AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS Fairchild Semiconductor Corporation NC7SV38P5X vs NC7SZ08CW
NC7SV38P5X TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL onsemi NC7SV38P5X vs NC7SV38P5X
74AHCT1G86GV-Q100 XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7SV38P5X vs 74AHCT1G86GV-Q100
74AUP1G04GW IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors NC7SV38P5X vs 74AUP1G04GW
74AUP1G86GW XOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7SV38P5X vs 74AUP1G86GW
MC74VHC1G04DTR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi NC7SV38P5X vs MC74VHC1G04DTR2
NC7ST32M5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SV38P5X vs NC7ST32M5X_NL
935272009125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7SV38P5X vs 935272009125
HD74HC1GU04-EL HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation NC7SV38P5X vs HD74HC1GU04-EL

Related Parts for NC7SV38P5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SV38P5X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SV38P5X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7SV38P5X would you like to use for your alert(s)?
  • Please alert me when NC7SV38P5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SV38P5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SV38P5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SV38P5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SV38P5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SV38P5X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: