Part Details for NC7SVL08FHX by onsemi
Overview of NC7SVL08FHX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NC7SVL08FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6626
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7Svl08, Logic Ic Family:Nc7Svl, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SVL08FHX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SVL08FHXCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6MICROPAK2 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2713 In Stock |
|
$0.1401 / $0.4200 | Buy Now |
DISTI #
NC7SVL08FHX
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7SVL08FHX) RoHS: Compliant Min Qty: 6945 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 170000 Partner Stock |
|
$0.0893 / $0.1066 | Buy Now |
DISTI #
NC7SVL08FHX
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7SVL08FHX) RoHS: Compliant Min Qty: 6945 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 170000 Partner Stock |
|
$0.0893 / $0.1066 | Buy Now |
|
Flip Electronics | Stock, ship today | 170000 |
|
$0.0720 | RFQ |
Part Details for NC7SVL08FHX
NC7SVL08FHX CAD Models
NC7SVL08FHX Part Data Attributes:
|
NC7SVL08FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SVL08FHX
onsemi
TinyLogic Low-ICCT Two-Input AND Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK2-6 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30.5 ns | |
Propagation Delay (tpd) | 30.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |