Part Details for NC7SZ00M5X by Fairchild Semiconductor Corporation
Overview of NC7SZ00M5X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ00M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1395 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 2457 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 150 |
|
$0.1125 / $0.2250 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 371 |
|
$0.0635 / $0.1016 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 1965 |
|
$0.0762 / $0.2540 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 1116 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 120 |
|
$0.0900 / $0.3000 | Buy Now |
|
ComSIT USA | TINYLOGIC UHS TWO-INPUT NAND GATE NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Not Compliant | Europe - 2896 |
|
RFQ |
Part Details for NC7SZ00M5X
NC7SZ00M5X CAD Models
NC7SZ00M5X Part Data Attributes
|
NC7SZ00M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ00M5X
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7SZ00M5X
This table gives cross-reference parts and alternative options found for NC7SZ00M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ00M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ00M5X | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7SZ00M5X vs NC7SZ00M5X |
NC7SZ00M5 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SZ00M5X vs NC7SZ00M5 |
74LVC1G00GV,125 | 74LVC1G00 - Single 2-input NAND-gate TSOP 5-Pin | NXP Semiconductors | NC7SZ00M5X vs 74LVC1G00GV,125 |
NC7SZ00M5 | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7SZ00M5X vs NC7SZ00M5 |
74LVC1G00GV | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7SZ00M5X vs 74LVC1G00GV |