-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 2-Input NAND Gate, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9751
|
Newark | Ic, Nc7Sz, Smd, Logic Family/Base Number:Nc7S00, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:Nc7S, Logic Ic Rohs Compliant: Yes |Onsemi NC7SZ00P5X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11878 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
38AH1449
|
Newark | Uhs 2-Input Nand Gate Rohs Compliant: Yes |Onsemi NC7SZ00P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0550 | Buy Now |
DISTI #
15M1908
|
Newark | Single Nand Gate, 2I/P, Sc-70-5, Full Reel, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-70, Product Range:7S00, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Msl:-Rohs Compliant: Yes |Onsemi NC7SZ00P5X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SZ00P5X
|
Avnet Americas | NAND 1-Element 2Input 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ00P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 72000105000 Factory Stock |
|
$0.0342 / $0.0485 | Buy Now |
DISTI #
NC7SZ00P5X
|
Avnet Americas | NAND 1-Element 2Input 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ00P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 105000 Factory Stock |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ00P5X
|
TME | IC: digital, NAND, Ch: 1, IN: 2, SMD, SC70-5, 1.65÷5.5VDC, -40÷85°C Min Qty: 1 | 0 |
|
$0.0482 / $0.2867 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-NC7SZ00P5X
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 3022 |
|
RFQ | |
DISTI #
SMC-NC7SZ00P5X
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2756 |
|
RFQ | |
DISTI #
NC7SZ00P5X
|
Avnet Asia | NAND 1-Element 2Input 5-Pin SC-88A T/R (Alt: NC7SZ00P5X) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0280 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ00P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ00P5X
onsemi
TinyLogic UHS 2-Input NAND Gate, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SZ00P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ00P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G00GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NC7SZ00P5X vs 74LVC1G00GW |
935268378125 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NC7SZ00P5X vs 935268378125 |
74LVC1G00GW,125 | Nexperia | $0.1056 | 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin | NC7SZ00P5X vs 74LVC1G00GW,125 |
935268378115 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NC7SZ00P5X vs 935268378115 |
NC7SZ00P5X_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | NC7SZ00P5X vs NC7SZ00P5X_NL |
SN74LVC1G00DCKR | Texas Instruments | $0.0724 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | NC7SZ00P5X vs SN74LVC1G00DCKR |