Part Details for NC7SZ04P5X-L22057 by onsemi
Overview of NC7SZ04P5X-L22057 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for NC7SZ04P5X-L22057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8424
|
Newark | Uhs Inverter/Reel |Onsemi NC7SZ04P5X-L22057 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SZ04P5X-L22057
|
Avnet Americas | Inverter Gate 1-Element CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ04P5X-L22057) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 12000 |
|
RFQ | |
DISTI #
512-NC7SZ04P5XL22057
|
Mouser Electronics | Inverters TinyLogic UHS Inverter RoHS: Compliant | 7663 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
E02:0323_18434980
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SC-88A T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2348 | Europe - 14400 |
|
$0.0544 / $0.3771 | Buy Now |
|
Future Electronics | TinyLogic UHS Inverter RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0567 / $0.0634 | Buy Now |
DISTI #
76496676
|
Verical | Inverter 1-Element CMOS 5-Pin SC-88A T/R Min Qty: 95 Package Multiple: 1 Date Code: 2348 | Americas - 14345 |
|
$0.0542 / $0.2816 | Buy Now |
DISTI #
NC7SZ04P5X-L22057
|
Avnet Americas | Inverter Gate 1-Element CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ04P5X-L22057) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 12000 |
|
RFQ | |
DISTI #
NC7SZ04P5X-L22057
|
Avnet Americas | Inverter Gate 1-Element CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ04P5X-L22057) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 12000 |
|
RFQ | |
DISTI #
NC7SZ04P5X-L22057
|
Avnet Asia | Inverter Gate 1-Element CMOS 5-Pin SC-88A T/R (Alt: NC7SZ04P5X-L22057) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for NC7SZ04P5X-L22057
NC7SZ04P5X-L22057 CAD Models
NC7SZ04P5X-L22057 Part Data Attributes
|
NC7SZ04P5X-L22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ04P5X-L22057
onsemi
TinyLogic UHS Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 12 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |