Part Details for NC7SZ05M5X-L22090 by onsemi
Overview of NC7SZ05M5X-L22090 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for NC7SZ05M5X-L22090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8427
|
Newark | Uhs Inverter O/D/Reel |Onsemi NC7SZ05M5X-L22090 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NC7SZ05M5X-L22090CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1830 In Stock |
|
$0.1026 / $0.4200 | Buy Now |
DISTI #
76445345
|
Verical | Inverter 1-Element CMOS 5-Pin SOT-23 T/R Min Qty: 80 Package Multiple: 1 Date Code: 2332 | Americas - 8960 |
|
$0.0885 / $0.2535 | Buy Now |
|
Rochester Electronics | NC7SZ05 - TinyLogic UHS Inverter (Open Drain Output) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7800 |
|
$0.0630 / $0.0741 | Buy Now |
DISTI #
NC7SZ05M5X-L22090
|
Avnet Asia | Inverter Gate 1-Element 1-Input 5-Pin SOT-23 T/R (Alt: NC7SZ05M5X-L22090) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0921 / $0.0990 | Buy Now |
Part Details for NC7SZ05M5X-L22090
NC7SZ05M5X-L22090 CAD Models
NC7SZ05M5X-L22090 Part Data Attributes
|
NC7SZ05M5X-L22090
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ05M5X-L22090
onsemi
TinyLogic UHS Inverter (Open Drain Output), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 13.4 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |