Part Details for NC7SZ11L6X by onsemi
Overview of NC7SZ11L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ11L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7SZ11L6XCT-ND
|
DigiKey | IC GATE AND 1CH 3-INP 6MICROPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7280 In Stock |
|
$0.0765 / $0.3600 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 16877 Factory Stock |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16877 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Future Electronics | NC7SZ11 Series 5.5 V Surface Mount TinyLogic® UHS 3-Input AND Gate - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0931 / $0.1030 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 3-INPUT, CMOS | 8 |
|
$0.1851 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 16877 Factory Stock |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16877 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 16877 Factory Stock |
|
$0.0887 / $0.1132 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16877 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NC7SZ11L6X
|
Avnet Asia | AND Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R (Alt: NC7SZ11L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1231 / $0.1377 | Buy Now |
Part Details for NC7SZ11L6X
NC7SZ11L6X CAD Models
NC7SZ11L6X Part Data Attributes
|
NC7SZ11L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ11L6X
onsemi
TinyLogic UHS 3-Input AND Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SZ11L6X
This table gives cross-reference parts and alternative options found for NC7SZ11L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ11L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ14DTT1G | Dual Inverter with Schmitt Trigger Input, TSOP-6, 3000-REEL | onsemi | NC7SZ11L6X vs NL27WZ14DTT1G |
SN74AUP1G08DRYR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85 | Texas Instruments | NC7SZ11L6X vs SN74AUP1G08DRYR |
74AUPG04DTR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, DSO6, 1.20 X 1 MM, ROHS COMPLIANT, DFN-6 | STMicroelectronics | NC7SZ11L6X vs 74AUPG04DTR |
SN74AUC1G04DRYR | Single 0.8-V to 2.7-V high speed inverter 6-SON -40 to 85 | Texas Instruments | NC7SZ11L6X vs SN74AUC1G04DRYR |
74LVC1G02GM,115 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | NC7SZ11L6X vs 74LVC1G02GM,115 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | NC7SZ11L6X vs 74LVC1G04GM,115 |
74LVC1G06GM,115 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | NC7SZ11L6X vs 74LVC1G06GM,115 |
74LVC1G06GM,132 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | NC7SZ11L6X vs 74LVC1G06GM,132 |
NC7ST00L6X | TinyLogic HST 2-Input NAND Gate, 5000-REEL | onsemi | NC7SZ11L6X vs NC7ST00L6X |
NC7SZ386L6X | TinyLogic UHS 3-Input Exclusive-OR Gate, 5000-REEL | onsemi | NC7SZ11L6X vs NC7SZ386L6X |