Part Details for NC7SZ11P6X by Fairchild Semiconductor Corporation
Overview of NC7SZ11P6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ11P6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1628 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 8436 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 1302 |
|
$0.0789 / $0.2630 | Buy Now |
|
Quest Components | Logic Circuit, 3-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 1600 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, 3-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 5431 |
|
$0.4500 / $1.5000 | Buy Now |
|
ComSIT USA | TINYLOGIC UHS 3-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 RoHS: Compliant | Europe - 2070 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 1CH 3-INP SC-70-6 | 32850 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 65 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | IC GATE AND 1CH 3-INP SC-70-6 | 218780 |
|
$0.0850 / $0.1280 | Buy Now |
Part Details for NC7SZ11P6X
NC7SZ11P6X CAD Models
NC7SZ11P6X Part Data Attributes:
|
NC7SZ11P6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ11P6X
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SZ11P6X
This table gives cross-reference parts and alternative options found for NC7SZ11P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ11P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G11GW,125 | 74LVC1G11 - Single 3-input AND gate@en-us TSSOP 6-Pin | Nexperia | NC7SZ11P6X vs 74LVC1G11GW,125 |
SN74LVC1G11DCKRG4 | 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 | Texas Instruments | NC7SZ11P6X vs SN74LVC1G11DCKRG4 |
74LVC1G11DW-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | NC7SZ11P6X vs 74LVC1G11DW-7 |
74LVC1G11GW | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | NC7SZ11P6X vs 74LVC1G11GW |
SN74LVC1G11DCKR | 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 | Texas Instruments | NC7SZ11P6X vs SN74LVC1G11DCKR |
NC7SZ11P6X_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SZ11P6X vs NC7SZ11P6X_NL |
SN74LVC1G11DCKREP | LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7SZ11P6X vs SN74LVC1G11DCKREP |
SN74LVC1G11DCKRE4 | 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 | Texas Instruments | NC7SZ11P6X vs SN74LVC1G11DCKRE4 |
74LVC1G11GW | IC LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | NC7SZ11P6X vs 74LVC1G11GW |
NC7SZ11P6X | TinyLogic UHS 3-Input AND Gate, 3000-REEL | onsemi | NC7SZ11P6X vs NC7SZ11P6X |