Part Details for NC7SZ18P6X-L22347 by onsemi
Overview of NC7SZ18P6X-L22347 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for NC7SZ18P6X-L22347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8453
|
Newark | 1 Of 2 Non Inv Demux/Reel |Onsemi NC7SZ18P6X-L22347 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NC7SZ18P6X-L22347CT-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 SC88 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4425 In Stock |
|
$0.0575 / $0.4800 | Buy Now |
DISTI #
863-C7SZ18P6X-L22347
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output | 2750 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
NC7SZ18P6X-L22347
|
Avnet Asia | Demultiplexer Non-Inverting 3-State Single 1-to-2 6-Pin SC-88 T/R (Alt: NC7SZ18P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Chip Stock | 9237 |
|
RFQ |
Part Details for NC7SZ18P6X-L22347
NC7SZ18P6X-L22347 CAD Models
NC7SZ18P6X-L22347 Part Data Attributes:
|
NC7SZ18P6X-L22347
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ18P6X-L22347
onsemi
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |