Part Details for NC7SZ332L6X by onsemi
Overview of NC7SZ332L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for NC7SZ332L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7SZ332L6XCT-ND
|
DigiKey | IC GATE OR 1CH 3-INP 6MICROPAK Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
NC7SZ332L6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ332L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-NC7SZ332L6X
|
Mouser Electronics | Logic Gates 3-Input OR Gate RoHS: Compliant | 0 |
|
$0.1260 / $0.4400 | Order Now |
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 1-FUNC, 3-INPUT, CMOS, PDSO6 | 1655 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
NC7SZ332L6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ332L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SZ332L6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7SZ332L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SZ332L6X
|
Avnet Silica | OR Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R (Alt: NC7SZ332L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7SZ332L6X
|
EBV Elektronik | OR Gate 1-Element 3-IN CMOS 6-Pin MicroPak W T/R (Alt: NC7SZ332L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2006 |
|
$0.1900 | RFQ |
Part Details for NC7SZ332L6X
NC7SZ332L6X CAD Models
NC7SZ332L6X Part Data Attributes
|
NC7SZ332L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ332L6X
onsemi
TinyLogic UHS 3-Input OR Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SZ332L6X
This table gives cross-reference parts and alternative options found for NC7SZ332L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ332L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ14DTT1G | Dual Inverter with Schmitt Trigger Input, TSOP-6, 3000-REEL | onsemi | NC7SZ332L6X vs NL27WZ14DTT1G |
SN74AUP1G08DRYR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85 | Texas Instruments | NC7SZ332L6X vs SN74AUP1G08DRYR |
74AUPG04DTR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, DSO6, 1.20 X 1 MM, ROHS COMPLIANT, DFN-6 | STMicroelectronics | NC7SZ332L6X vs 74AUPG04DTR |
SN74AUC1G04DRYR | Single 0.8-V to 2.7-V high speed inverter 6-SON -40 to 85 | Texas Instruments | NC7SZ332L6X vs SN74AUC1G04DRYR |
74LVC1G02GM,115 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | NC7SZ332L6X vs 74LVC1G02GM,115 |
74LVC1G04GM,115 | 74LVC1G04 - Single inverter@en-us SON 6-Pin | Nexperia | NC7SZ332L6X vs 74LVC1G04GM,115 |
74LVC1G06GM,115 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | NC7SZ332L6X vs 74LVC1G06GM,115 |
74LVC1G06GM,132 | 74LVC1G06 - Inverter with open-drain output@en-us SON 6-Pin | Nexperia | NC7SZ332L6X vs 74LVC1G06GM,132 |
NC7ST00L6X | TinyLogic HST 2-Input NAND Gate, 5000-REEL | onsemi | NC7SZ332L6X vs NC7ST00L6X |
NC7SZ386L6X | TinyLogic UHS 3-Input Exclusive-OR Gate, 5000-REEL | onsemi | NC7SZ332L6X vs NC7SZ386L6X |