There are no models available for this part yet.
Overview of NC7SZ86FHX by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for NC7SZ86FHX by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95T0972
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Udfn, Product Range:Nc7Sz86, Logic Ic Family:Nc7Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7SZ86FHX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now | |
DISTI #
2832-NC7SZ86FHXTR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 6MICROPAK2 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.2100 | Buy Now | |
DISTI #
NC7SZ86FHXCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 6MICROPAK2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.3600 | Buy Now | |
DISTI #
NC7SZ86FHX
|
Avnet Americas | LOGIC IC - Tape and Reel (Alt: NC7SZ86FHX) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 210000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now | |
DISTI #
NC7SZ86FHX
|
Avnet Americas | LOGIC IC - Tape and Reel (Alt: NC7SZ86FHX) RoHS: Compliant Min Qty: 4066 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 165000 Partner Stock |
|
$0.0763 / $0.0910 | Buy Now | |
DISTI #
NC7SZ86FHX
|
Avnet Americas | LOGIC IC - Tape and Reel (Alt: NC7SZ86FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 135000 Factory Stock |
|
$0.0763 / $0.0910 | Buy Now | |
DISTI #
512-NC7SZ86FHX
|
Mouser Electronics | Logic Gates UHS 2-Input XOR Gate RoHS: Compliant | 5000 |
|
$0.0760 / $0.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0810 | Buy Now | ||
Onlinecomponents.com | OR XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 0.55mm 120mW 32mA 32mA | 0 |
|
$0.0744 / $0.0842 | Buy Now | ||
Flip Electronics | Stock, ship today | 210000 |
|
RFQ |
CAD Models for NC7SZ86FHX by onsemi
Part Data Attributes for NC7SZ86FHX by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
517DP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,14
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
6.5 ns
|
Propagation Delay (tpd)
|
14.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.55 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|