Part Details for NC7WBD3125K8X by onsemi
Overview of NC7WBD3125K8X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WBD3125K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0053
|
Newark | Nc7Wbd3125K8X, Motor Driver Ic |Onsemi NC7WBD3125K8X Min Qty: 1610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2600 | Buy Now |
DISTI #
NC7WBD3125K8X
|
Avnet Americas | Bus Switch 2-Element 2-IN 8-Pin US T/R - Tape and Reel (Alt: NC7WBD3125K8X) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 173152 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$0.1934 / $0.2275 | Buy Now |
DISTI #
NC7WBD3125K8X
|
Avnet Americas | Bus Switch 2-Element 2-IN 8-Pin US T/R - Tape and Reel (Alt: NC7WBD3125K8X) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 173152 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NC7WBD3125K8X
|
Avnet Americas | Bus Switch 2-Element 2-IN 8-Pin US T/R - Tape and Reel (Alt: NC7WBD3125K8X) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 173152 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
4187244
|
Farnell | NC7WBD3125K8X, MOTOR DRIVER IC RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2347 | Buy Now |
|
Flip Electronics | Stock, ship today | 173152 |
|
$0.1300 | RFQ |
Part Details for NC7WBD3125K8X
NC7WBD3125K8X CAD Models
NC7WBD3125K8X Part Data Attributes
|
NC7WBD3125K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WBD3125K8X
onsemi
2-Bit Low Power Bus Switch with Level Shifting, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WBD3125K8X
This table gives cross-reference parts and alternative options found for NC7WBD3125K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WBD3125K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WBD3125K8X | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | NC7WBD3125K8X vs NC7WBD3125K8X |
NC7WBD3125K8X_NL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NC7WBD3125K8X vs NC7WBD3125K8X_NL |
NC7WBD3125K8X | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | NC7WBD3125K8X vs NC7WBD3125K8X |