-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP-A Dual Inverter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3189
|
Newark | Inverter Gate, Dual, 1 I/P, Sc-70-6, Logic Family/Base Number:Nc7W04, Logic Type:Inverter Gate, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Rohs Compliant: Yes |Onsemi NC7WV04P6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 366 |
|
$0.1360 / $0.4340 | Buy Now |
DISTI #
09J6783
|
Newark | Dual Inverter, Sc-70-6, Full Reel, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W04, Logic Ic Family:7Wv, Supply Voltage Min:900Mv, Reel Quantity:3000Rohs Compliant: Yes |Onsemi NC7WV04P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1150 | Buy Now |
DISTI #
79AH5240
|
Newark | Ulp-A Dual Inverter Rohs Compliant: Yes |Onsemi NC7WV04P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.1840 | Buy Now |
DISTI #
NC7WV04P6XCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3558 In Stock |
|
$0.0865 / $0.4000 | Buy Now |
DISTI #
NC7WV04P6X
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WV04P6X) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0743 | Buy Now |
DISTI #
512-NC7WV04P6X
|
Mouser Electronics | Inverters Dual Inverter RoHS: Compliant | 7628 |
|
$0.0980 / $0.4000 | Buy Now |
DISTI #
E02:0323_00845218
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2348 | Europe - 9000 |
|
$0.0800 / $0.0907 | Buy Now |
DISTI #
V79:2366_26240560
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 3000 |
|
$0.0787 / $0.1037 | Buy Now |
DISTI #
V72:2272_06305390
|
Arrow Electronics | Inverter 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2252 Container: Cut Strips | Americas - 885 |
|
$0.1047 / $0.4000 | Buy Now |
|
Future Electronics | NC7WV04 Series 3.6 V Surface Mount TinyLogic ULP-A Dual Inverter - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0869 / $0.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WV04P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WV04P6X
onsemi
TinyLogic ULP-A Dual Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.9 ns | |
Propagation Delay (tpd) | 14.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |