Part Details for NC7WV17L6X by onsemi
Overview of NC7WV17L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NC7WV17L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H0739
|
Newark | Ic,logic Gate,dual Buffer,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7WV17L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1040 | Buy Now |
DISTI #
NC7WV17L6XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 6MICROPAK Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.0901 | Buy Now |
DISTI #
NC7WV17L6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WV17L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 10000205000 Factory Stock |
|
$0.0892 / $0.1138 | Buy Now |
DISTI #
512-NC7WV17L6X
|
Mouser Electronics | Buffers & Line Drivers Dual Buffer Sch Tri RoHS: Compliant | 0 |
|
$0.1760 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0810 | Buy Now |
DISTI #
NC7WV17L6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WV17L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 10000205000 Factory Stock |
|
$0.0892 / $0.1138 | Buy Now |
DISTI #
NC7WV17L6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7WV17L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 10000205000 Factory Stock |
|
$0.0892 / $0.1138 | Buy Now |
DISTI #
NC7WV17L6X
|
Avnet Asia | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R (Alt: NC7WV17L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0723 / $0.0809 | Buy Now |
DISTI #
NC7WV17L6X
|
EBV Elektronik | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R (Alt: NC7WV17L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609113
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.2283 | Buy Now |
Part Details for NC7WV17L6X
NC7WV17L6X CAD Models
NC7WV17L6X Part Data Attributes
|
NC7WV17L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WV17L6X
onsemi
TinyLogic ULP-A Dual Buffer with Schmitt Trigger Input, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7WV17L6X
This table gives cross-reference parts and alternative options found for NC7WV17L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WV17L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WP17L6X | Buffer, P Series, 2-Func, 1-Input, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WV17L6X vs NC7WP17L6X |