-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP-A Dual Buffer with Schmitt Trigger Input, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8897
|
Newark | Ulp-A 2 Buffer Schmitt Rohs Compliant: Yes |Onsemi NC7WV17P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0740 | Buy Now |
DISTI #
31Y3191
|
Newark | Buffer, Dual, Tri-State, Sc-70-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7W, Logic Ic Rohs Compliant: Yes |Onsemi NC7WV17P6X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3424 |
|
$0.1350 / $0.4340 | Buy Now |
DISTI #
84H6513
|
Newark | Schmitt Trigger Buffer, Sc-70-6, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7W Rohs Compliant: Yes |Onsemi NC7WV17P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
NC7WV17P6XCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V SC88 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0861 / $0.4000 | Buy Now |
DISTI #
NC7WV17P6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WV17P6X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
512-NC7WV17P6X
|
Mouser Electronics | Buffers & Line Drivers Dual Buffer Sch Trig RoHS: Compliant | 8877 |
|
$0.0980 / $0.4000 | Buy Now |
|
Future Electronics | NC7WV17 Series 3.6 V TinyLogic ULP-A Dual Buffer w/Schmitt Trigger Input-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0856 / $0.0966 | Buy Now |
|
Future Electronics | NC7WV17 Series 3.6 V TinyLogic ULP-A Dual Buffer w/Schmitt Trigger Input-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0856 / $0.0966 | Buy Now |
DISTI #
NC7WV17P6X
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WV17P6X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
NC7WV17P6X
|
TME | IC: digital, buffer,non-inverting, Ch: 2, SMD, SC70-6, 0.9÷3.6VDC Min Qty: 5 | 1332 |
|
$0.2380 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WV17P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WV17P6X
onsemi
TinyLogic ULP-A Dual Buffer with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WV17P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WV17P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WV17P6X_NL | Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WV17P6X vs NC7WV17P6X_NL |