NC7WZ04FHX-L22175
onsemi
Description: TinyLogic UHS Dual Inverter, 5000-REEL

Overview of NC7WZ04FHX-L22175 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

Price & Stock for NC7WZ04FHX-L22175 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK8506
Newark Uhs Dual Inverter/Reel |Onsemi NC7WZ04FHX-L22175 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1290
  • 6,000 $0.1130
  • 12,000 $0.1000
  • 18,000 $0.0920
  • 30,000 $0.0840
$0.0840 / $0.1290 Buy Now
DISTI # NC7WZ04FHX-L22175
EBV Elektronik (Alt: NC7WZ04FHX-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NC7WZ04FHX-L22175 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7WZ04FHX-L22175 by onsemi

NC7WZ04FHX-L22175
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
MICROPAK-6
Manufacturer Package Code
517DP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
1 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,14
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
8.4 ns
Propagation Delay (tpd)
11 ns
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium (Ni/Pd)
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Width
1 mm
Want to compare parts?
  1. NC7WZ04FHX-L22175
    onsemi
    TinyLogic UHS Dual Inverter, 5000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7WZ04FHX-L22175 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7WZ04FHX-L22175 by onsemi

Select Manufacturer
Which Manufacturer of NC7WZ04FHX-L22175 would you like to use for your alert(s)?
  • Please alert me when NC7WZ04FHX-L22175 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7WZ04FHX-L22175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7WZ04FHX-L22175 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7WZ04FHX-L22175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7WZ04FHX-L22175.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7WZ04FHX-L22175 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: