Part Details for NC7WZ17FHX by onsemi
Overview of NC7WZ17FHX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7WZ17FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5766
|
Newark | Tinylogic Uhs Dual Buffer With Schmitt Trigger Inputs/Reel |Onsemi NC7WZ17FHX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
NC7WZ17FHXCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6MICROPK2 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1193 / $0.4200 | Buy Now |
DISTI #
NC7WZ17FHX
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7WZ17FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-NC7WZ17FHX
|
Mouser Electronics | Buffers & Line Drivers TinyLogic UHS 2xBffr w/Sch Trggr Inputs RoHS: Compliant | 0 |
|
$0.1190 / $0.4100 | Order Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.1196 / $0.1407 | Buy Now |
DISTI #
NC7WZ17FHX
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7WZ17FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ17FHX
|
Avnet Asia | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak2 T/R (Alt: NC7WZ17FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.1231 / $0.1494 | Buy Now |
DISTI #
NC7WZ17FHX
|
EBV Elektronik | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak2 T/R (Alt: NC7WZ17FHX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609116
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4231 | Buy Now |
Part Details for NC7WZ17FHX
NC7WZ17FHX CAD Models
NC7WZ17FHX Part Data Attributes:
|
NC7WZ17FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ17FHX
onsemi
TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPMAA-A26 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 13.1 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |