Part Details for NCA1B200-0237 by SMC Corporation of America
Overview of NCA1B200-0237 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
68602-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
51940-237LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Vertical Receptacle. |
Price & Stock for NCA1B200-0237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74397239
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCA1B200-0237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1500 | RFQ |