Part Details for NCB50-FP-E2-P4 by PEPPERL+FUCHS GmbH
Overview of NCB50-FP-E2-P4 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB50-FP-E2-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1885
|
Newark | Inductive Sensor, 50Mm, Pnp, 60V, Product Range:-, Sensing Range Max:50Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:60V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Pepperl+Fuchs NCB50-FP-E2-P4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.1800 / $313.3300 | Buy Now |
DISTI #
2046-NCB50-FP-E2-P4-ND
|
DigiKey | INDUCTIVE SEN 50MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$208.7564 / $293.2600 | Buy Now |