Part Details for NCB8-18GM40-N0-V1 (ALTERNATE: 181089) by PEPPERL+FUCHS GmbH
Overview of NCB8-18GM40-N0-V1 (ALTERNATE: 181089) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB8-18GM40-N0-V1 (ALTERNATE: 181089)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70816207
|
RS | Proximity Sensor, M18 Inductive, 8mm Range, 8.2V, NAMUR, NC, M12, 181089 | Pepperl+Fuchs Factory Automation NCB8-18GM40-N0-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$108.8400 / $125.1000 | Buy Now |