Part Details for NCD2100MTR by IXYS Corporation
Overview of NCD2100MTR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NCD2100MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7195
|
Newark | Non-Volatile Digital Programmable Capacitor - Dfn-6/T&r Rohs Compliant: Yes |Ixys Semiconductor NCD2100MTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-NCD2100MTR
|
Mouser Electronics | Trimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap RoHS: Compliant | 1243 |
|
$2.6500 / $4.8200 | Buy Now |
DISTI #
NCD2100MTR
|
TTI | Trimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.4900 | Buy Now |
Part Details for NCD2100MTR
NCD2100MTR CAD Models
NCD2100MTR Part Data Attributes
|
NCD2100MTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
NCD2100MTR
IXYS Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |