-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Gate Drivers, High-Current, Stand-Alone, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0223
|
Newark | High Current Igbt Gate Driver/ Reel |Onsemi NCD5700DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
488-NCD5700DR2GCT-ND
|
DigiKey | HIGH CURRENT IGBT GATE DRIVER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3050 In Stock |
|
$1.7430 / $3.7200 | Buy Now |
DISTI #
NCD5700DR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Non-Inverting 16-Pin SOIC T/R - Tape and Reel (Alt: NCD5700DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7257 / $2.0597 | Buy Now |
DISTI #
863-NCD5700DR2G
|
Mouser Electronics | Gate Drivers HIGH CURRENT IGBT GATE DR RoHS: Compliant | 4114 |
|
$1.7900 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
NCD5700DR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Non-Inverting 16-Pin SOIC T/R - Tape and Reel (Alt: NCD5700DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7257 / $2.0597 | Buy Now |
DISTI #
NCD5700DR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.7400 | Buy Now |
DISTI #
NCD5700DR2G
|
Avnet Silica | MOSFET and Power Driver 7.8A Single Hi/Lo Side Non-Inverting 16-Pin SOIC T/R (Alt: NCD5700DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCD5700DR2G
|
EBV Elektronik | MOSFET and Power Driver 7.8A Single Hi/Lo Side Non-Inverting 16-Pin SOIC T/R (Alt: NCD5700DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2760511
|
Farnell | IGBT DRIVER, HIGH SIDE/LOW SIDE, SOIC-16 RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD5700DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD5700DR2G
onsemi
IGBT Gate Drivers, High-Current, Stand-Alone, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Date Of Intro | 2016-08-17 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |