-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7192
|
Newark | Igbt Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:6.8A, Supply Voltage Min:-, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:59Ns, Output Delay:54Ns, Operating Rohs Compliant: Yes |Onsemi NCD5703ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1497 |
|
$0.8920 / $1.4100 | Buy Now |
DISTI #
NCD5703ADR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2469 In Stock |
|
$0.8000 / $1.9100 | Buy Now |
DISTI #
NCD5703ADR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCD5703ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
863-NCD5703ADR2G
|
Mouser Electronics | Gate Drivers IGBT Gate Drivers High-Cur Stand-Alone RoHS: Compliant | 848 |
|
$0.7950 / $1.2900 | Buy Now |
DISTI #
V79:2366_26240341
|
Arrow Electronics | Driver 5V 7.8A 1-OUT High Side/Low Side 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 4553 |
|
$0.7665 | Buy Now |
DISTI #
E02:0323_12774405
|
Arrow Electronics | Driver 5V 7.8A 1-OUT High Side/Low Side 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.8100 / $0.8253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7810 | Buy Now |
|
Future Electronics | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7900 / $0.8200 | Buy Now |
DISTI #
59269579
|
Verical | Driver 5V 7.8A 1-OUT High Side/Low Side 8-Pin SOIC N T/R Min Qty: 8 Package Multiple: 1 Date Code: 1902 | Americas - 4553 |
|
$0.7665 | Buy Now |
DISTI #
53870900
|
Verical | Driver 5V 7.8A 1-OUT High Side/Low Side 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.8082 / $0.8235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD5703ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD5703ADR2G
onsemi
IGBT Gate Drivers, High-Current, Stand-Alone, Non-inverting, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 13.2 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 4 mm |