Part Details for NCD5705BDR2G by onsemi
Overview of NCD5705BDR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NCD5705BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2374
|
Newark | Igbt Driver, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCD5705BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7050 / $1.6600 | Buy Now |
DISTI #
91AH8025
|
Newark | Gate Driver With Low Uvlo Thresholds/ Reel |Onsemi NCD5705BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 / $0.6440 | Buy Now |
DISTI #
488-NCD5705BDR2GCT-ND
|
DigiKey | GATE DRIVER WITH LOW UVLO THRESH Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.6011 / $1.6000 | Buy Now |
DISTI #
NCD5705BDR2G
|
Avnet Americas | Gate Driver, 1 Channels, High Side and Low Side, IGBT, 8 Pins, SOIC - Tape and Reel (Alt: NCD5705BDR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
863-NCD5705BDR2G
|
Mouser Electronics | Gate Drivers GATE DRIVER WITH LOW UVLO THRESHOLDS RoHS: Compliant | 1770 |
|
$0.6010 / $1.0600 | Buy Now |
DISTI #
V79:2366_26238578
|
Arrow Electronics | Driver 5V 7.8A 1-OUT High Side/Low Side Half Brdg Inv T/R Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 4880 |
|
$0.5748 | Buy Now |
|
Future Electronics | High Current IGBT Gate Drivers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
59269597
|
Verical | Driver 5V 7.8A 1-OUT High Side/Low Side Half Brdg Inv T/R Min Qty: 11 Package Multiple: 1 Date Code: 2038 | Americas - 4880 |
|
$0.5748 | Buy Now |
|
Rochester Electronics | NCD5705 - High Current IGBT Gate Drivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24540 |
|
$0.5950 / $0.7000 | Buy Now |
DISTI #
NCD5705BDR2G
|
Avnet Americas | Gate Driver, 1 Channels, High Side and Low Side, IGBT, 8 Pins, SOIC - Tape and Reel (Alt: NCD5705BDR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5952 / $0.7104 | Buy Now |
Part Details for NCD5705BDR2G
NCD5705BDR2G CAD Models
NCD5705BDR2G Part Data Attributes:
|
NCD5705BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD5705BDR2G
onsemi
Buffer or Inverter Based IGBT Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2020-05-11 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 4 mm |