Part Details for NCDA1X600-0575-IM-XC3AD by SMC Corporation of America
Overview of NCDA1X600-0575-IM-XC3AD by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-575LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P Vertical Receptacle. | |
52057-502LF | Amphenol Communications Solutions | High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
10057596-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for NCDA1X600-0575-IM-XC3AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74734803
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCDA1X600-0575-IM-XC3AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$835.1500 | RFQ |