Part Details for NCDPX2N15-200BC by SMC Corporation of America
Overview of NCDPX2N15-200BC by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V | |
AD9520-0BCPZ-REEL7 | Analog Devices | Clock IC with 2.8GHz on-chip V | |
ADIN1200BCP32Z | Analog Devices | Industrial Ethernet 10 100 PHY |
Price & Stock for NCDPX2N15-200BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73274457
|
RS | SLIDE UNIT, AIR, DUAL PISTON DUAL ROD, 15MM BORE, NCX2 SERIES | SMC Corporation NCDPX2N15-200BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$474.6300 | RFQ |