NCF3320AHN/0Y
NXP Semiconductors
Description: Telecom Circuit, 1-Func

Overview of NCF3320AHN/0Y by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCF3320AHN/0Y by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 11AC3595
Newark Ncx3320: Automotive-Grade Nfc Frontend Ic Rohs Compliant: Yes |Nxp NCF3320AHN/0Y RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $10.4100
$10.4100 Buy Now
DISTI # NCF3320AHN/0Y-ND
DigiKey IC MIFARE SMART CARD 32HVQFN Min Qty: 6000 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $9.5836
$9.5836 Buy Now
DISTI # NCF3320AHN/0Y
EBV Elektronik PHSNCF3320AHN/0Y (Alt: NCF3320AHN/0Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCF3320AHN/0Y by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCF3320AHN/0Y by NXP Semiconductors

NCF3320AHN/0Y
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HVQFN-32
Reach Compliance Code
unknown
Samacsys Manufacturer
NXP
JESD-30 Code
R-XQCC-N32
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. NCF3320AHN/0Y
    NXP Semiconductors
    Telecom Circuit, 1-Func
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCF3320AHN/0Y by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCF3320AHN/0Y by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NCF3320AHN/0Y would you like to use for your alert(s)?
  • Please alert me when NCF3320AHN/0Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCF3320AHN/0Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCF3320AHN/0Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCF3320AHN/0Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCF3320AHN/0Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCF3320AHN/0Y by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: