Part Details for NCIV9401 by onsemi
Overview of NCIV9401 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCIV9401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6174
|
Newark | High Speed Quad Channel Digital Isolator - Automotive/ Tube |Onsemi NCIV9401 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
488-NCIV9401-ND
|
DigiKey | HIGH SPEED QUAD-CHANNEL DIGITAL Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2825 / $6.2500 | Buy Now |
DISTI #
NCIV9401
|
Avnet Americas | Isolator 10Mbps 5000Vrms 4-Channel 16-Pin SOIC W Tube - Rail/Tube (Alt: NCIV9401) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2240 / $3.8480 | Buy Now |
DISTI #
863-NCIV9401
|
Mouser Electronics | Digital Isolators High Speed Quad-Channel Digital Isolator RoHS: Compliant | 0 |
|
$3.4100 / $6.2400 | Order Now |
|
Future Electronics | 5.5 V 5000 Vrms Unidirectional High Speed 4-Channel Digital Isolator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.3500 / $3.6600 | Buy Now |
|
Onlinecomponents.com | 5.5 V 5000 Vrms Unidirectional High Speed 4-Channel Digital Isolator - SOIC-16 RoHS: Compliant | 0 |
|
$3.2300 / $8.8400 | Buy Now |
Part Details for NCIV9401
NCIV9401 CAD Models
NCIV9401 Part Data Attributes
|
NCIV9401
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCIV9401
onsemi
High Speed Quad-Channel Digital Isolator, 1000-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-08-25 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |