-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Direct AC Drive LED Driver for Power Factor Correction and Precise Constant Current Regulation HVDIM - Analog Dimming 0 - 3 V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4840
|
Newark | Dacd For Led Lighting/ Reel |Onsemi NCL30170ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6190 | Buy Now |
DISTI #
NCL30170ADR2GOSCT-ND
|
DigiKey | IC LED DRVR LINEAR ANALOG 10SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.5786 / $1.5400 | Buy Now |
DISTI #
NCL30170ADR2G
|
Avnet Americas | LED Driver 1-Ch 4 LEDs Analog/Phase Cut 10-Pin SOIC T/R - Tape and Reel (Alt: NCL30170ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6191 / $0.6930 | Buy Now |
DISTI #
863-NCL30170ADR2G
|
Mouser Electronics | LED Lighting Drivers DACD FOR LED LIGHT RoHS: Compliant | 4836 |
|
$0.5780 / $1.0600 | Buy Now |
DISTI #
73928732
|
RS | Driver, direct AC drive LED, power factor correction, high PF, low THD, NCL3017 | ON Semiconductor NCL30170ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | NCL30170: 20.5V 190kHz Linear Regulating Constant Current LED Controller-SOIC-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5650 / $0.7650 | Buy Now |
|
Future Electronics | NCL30170: 20.5V 190kHz Linear Regulating Constant Current LED Controller-SOIC-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 / $0.5950 | Buy Now |
DISTI #
NCL30170ADR2G
|
Avnet Americas | LED Driver 1-Ch 4 LEDs Analog/Phase Cut 10-Pin SOIC T/R - Tape and Reel (Alt: NCL30170ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6191 / $0.6930 | Buy Now |
|
Ameya Holding Limited | Min Qty: 7 | 2 |
|
$1.8062 / $1.9197 | Buy Now |
DISTI #
NCL30170ADR2G
|
Avnet Silica | LED Driver 1-Ch 4 LEDs Analog/Phase Cut 10-Pin SOIC T/R (Alt: NCL30170ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCL30170ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30170ADR2G
onsemi
Direct AC Drive LED Driver for Power Factor Correction and Precise Constant Current Regulation HVDIM - Analog Dimming 0 - 3 V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-10 | |
Manufacturer Package Code | 751EE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 20.5 V | |
Supply Voltage-Min | 19.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |