There are no models available for this part yet.
Overview of NCM6D4815EC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NCM6D4815EC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51X2470
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 0.2A, 15V, Power Supply Approvals:Medical, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Murata Power Solutions NCM6D4815EC RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
811-2985-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000005279178
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NCS6D4815C | 0 |
|
Buy Now |
CAD Models for NCM6D4815EC by Murata Power Solutions
Related Parts for NCM6D4815EC
-
NCM6D4815CPower Supply Modules
-
NCP1013AP133Switching Regulator or Controllers
-
NDS9400Power Field-Effect Transistors
-
NCP304LSQ30T1Power Management Circuits
-
NCS2005SN1T1GOperational Amplifiers
-
NCP120BMX120TCGLinear Regulator ICs
-
MXLSMCG20CAE3Transient Suppressors
-
NC2D-JP-DC48VPower/Signal Relays
-
NDH8502PSmall Signal Field-Effect Transistors