Part Details for NCMC106-0300C-X155US by SMC Corporation of America
Overview of NCMC106-0300C-X155US by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94050-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
TPS389C0300CRTERQ1 | Texas Instruments | Automotive, 3-channel, overvoltage and undervoltage I<sup>2</sup>C programmable supervisor with Q&A watchdog 16-WQFN -40 to 125 |
Price & Stock for NCMC106-0300C-X155US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74712446
|
RS | CYLINDER, AIR, ROUND BODY, NCM SERIES | SMC Corporation NCMC106-0300C-X155US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6400 | RFQ |