-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Line Communication (PLC) Modem, 8X8MM 0.5MM PITCH, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Programmable Modem, PQCC52 RoHS: Compliant Status: Active Min Qty: 1 | 1728 |
|
$3.7600 / $4.4300 | Buy Now |
|
Ameya Holding Limited | Power Line Carrier Modem | 1444 |
|
RFQ | |
|
Chip1Cloud | Power Line Communication Modem | 1300 |
|
RFQ | |
DISTI #
3254554RL
|
Farnell | POWER LINE COMMUNICATION MODEM, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$4.8439 / $6.1298 | Buy Now |
DISTI #
3254554
|
Farnell | POWER LINE COMMUNICATION MODEM, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.8439 / $7.3532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCN49597MNRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN49597MNRG
onsemi
Power Line Communication (PLC) Modem, 8X8MM 0.5MM PITCH, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 52 | |
Manufacturer Package Code | 485M | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N52 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC52,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |