Part Details for NCN50-FP-A2-P4 (ALTERNATE: 182956) by PEPPERL+FUCHS GmbH
Overview of NCN50-FP-A2-P4 (ALTERNATE: 182956) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCN50-FP-A2-P4 (ALTERNATE: 182956)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093823
|
RS | PNP Blockinductive Prox Sensor, 1/2in NPT, 50mm Detection Range, 10 to 60V, IP68 | Pepperl+Fuchs Factory Automation NCN50-FP-A2-P4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$283.0700 / $307.6800 | Buy Now |